ROB-16328, Development Boards & Kits - AVR Auto pHAT for Raspberry Pi

ROB-16328, Development Boards & Kits - AVR Auto pHAT for Raspberry Pi
Изображения служат только для ознакомления,
см. техническую документацию
66 шт., срок 7-9 недель
8 970 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Номенклатурный номер: 8004800610
Артикул: ROB-16328

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
ROB-16328 Auto pHAT for Raspberry Pi

SparkFun ROB-16328 Auto pHAT for Raspberry Pi is an all in one package that focuses on adding robot functionality and support to single-board computers. This Auto pHAT can drive two small DC motors with or without encoders and up to four servo motors directly by means of an I 2 C connection. The Auto pHAT for Raspberry Pi comes with a Qwiic connector for easy interfacing with the I 2 C bus using the Qwiic system. This Auto pHAT comes with an onboard ATTINY84A that helps to support up to two motor encoders and provides more precise movement. The Auto pHAT also incorporates an onboard ICM-20948 9DOF Inertial Measuring Unit (IMU) for sensing motion. This device enables the robot to access a 3-axis gyroscope and a 3-axis accelerometer, each with four selectable ranges, and a 3-axis magnetometer with ±4900µT FSR.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Raspberry Pi
Manufacturer: SparkFun Electronics
Product Category: Development Boards & Kits-AVR
Product Type: Development Boards & Kits-AVR
Product: Development Kits
Subcategory: Development Tools

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.