SEN-09836, Acceleration Sensor Development Tools Triple Axis ACCLRM B/O - ADXL345

Фото 1/2 SEN-09836, Acceleration Sensor Development Tools Triple Axis ACCLRM B/O - ADXL345
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 7-9 недель
5 390 руб.
Добавить в корзину 1 шт. на сумму 5 390 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800635
Артикул: SEN-09836

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Breakout Boards

SparkFun Breakout Boards are the perfect shortcut to prototype something and get it up and running quickly. Breakout Boards are available in many options for a variety of project needs. Use the boards to attach a motor driver, LED, MCU or whatever is needed to prototype a design.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Subcategory: Development Tools
ECCN EAR99
Embedded No
HTSUS 8473.30.1180
Interface IВІC, SPI
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Sensing Range В±2g, 4g, 8g, 16g
Sensitivity 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Sensor Type Accelerometer, 3 Axis
Series iMEMSВ® ->
Supplied Contents Board(s)
Utilized IC / Part ADXL345
Voltage - Supply 2V ~ 3.6V
Вес, г 1.54

Техническая документация

Datasheet
pdf, 850 КБ
Datasheet ADXL345
pdf, 855 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.