SEN-15440, Multiple Function Sensor Development Tools Atmospheric Sensor Breakout - BME280 (Qwiic)

SEN-15440, Multiple Function Sensor Development Tools Atmospheric Sensor Breakout - BME280 (Qwiic)
Изображения служат только для ознакомления,
см. техническую документацию
70 шт., срок 7-9 недель
4 690 руб.
Добавить в корзину 1 шт. на сумму 4 690 руб.
Номенклатурный номер: 8004800680
Артикул: SEN-15440

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
Qwiic Atmospheric Sensor Breakout (SEN-15440)
SparkFun Qwiic Atmospheric Sensor Breakout (SEN-15440) is based on the Bosch Sensortec BME280 Integrated Environmental Sensor. The on-board BME280 Sensor measures atmospheric pressure from 30kPa to 110kPa as well as relative humidity and temperature. The breakout provides a 3.3V SPI interface, a 5V tolerant I 2 C interface (with pull-up resistors to 3.3V), and can be configured to take measurements with less than 1mA of current draw. The Breakout can easily be connected, without soldering, to any Qwiic-based project. The pins of the BME28 are also individually broken out for other applications.

Технические параметры

Brand: SparkFun
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: SparkFun Electronics
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 1.71 V to 3.6 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Breakout Boards
Series: Qwiic
Subcategory: Development Tools
Tool Is For Evaluation Of: BME280
Type: Atmospheric Sensor
Вес, г 14.31

Техническая документация

Datasheet
pdf, 1390 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.