02K121-K00S3, RF Adapters - In Series RPC-2.92 Jack to RPC 2.92 Jack ST Adapter

Фото 1/2 02K121-K00S3, RF Adapters - In Series RPC-2.92 Jack to RPC 2.92 Jack ST Adapter
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
45 820 руб.
Добавить в корзину 1 шт. на сумму 45 820 руб.
Номенклатурный номер: 8004800795
Артикул: 02K121-K00S3

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Material: Stainless Steel
Body Style: Straight
Brand: Rosenberger
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 40 GHz
Part # Aliases: 107158
Product Category: RF Adapters-In Series
Product Type: RF Adapters-In Series
RF Series: RPC-2.92
Series: 2.92 mm
Shell Plating: Passivated
Side 1 Gender: Jack
Side 2 Gender: Jack
Subcategory: RF Adapters
Tradename: RPC
Body Orientation Straight
Gender A Jack
Gender B Jack
Impedance 50Ω
Operating Frequency 40GHz
Вес, г 3

Техническая документация

Datasheet
pdf, 714 КБ
Datasheet 02K121-K00S3
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.