02K721-40MS3, RF Connectors / Coaxial Connectors 2.92MM Straight Vert Jack PCB 40GHz

02K721-40MS3, RF Connectors / Coaxial Connectors 2.92MM Straight Vert Jack PCB 40GHz
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
16 460 руб.
от 10 шт.14 130 руб.
от 25 шт.12 650 руб.
от 50 шт.12 642.41 руб.
Добавить в корзину 1 шт. на сумму 16 460 руб.
Номенклатурный номер: 8004800800
Артикул: 02K721-40MS3

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
Solderless PCB Connectors
Rosenberger Solderless PCB Connectors are designed to provide low return loss values for frequencies up to 70GHz. These economic connectors are available in RPC-1.85, RPC-2.40, RPC-2.92, and RPC-3.50 interfaces. A mode-free design allows for a very good RF performance and the connectors can be easily mounted by using screws. Rosenberger Solderless PCB Connectors are ideal for test and measurement, chip testing fixtures, board characterization, and communication industries.

Технические параметры

Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500 Cycles
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: Flange Mount
Orientation: Straight
Part # Aliases: 319423
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: 2.92 mm
Series: 2.92 mm
Subcategory: RF Interconnects
Termination Style: Compression
Вес, г 2.2

Техническая документация

Datasheet 02K721-40MS3
pdf, 312 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.