03S105-K00S3, RF Adapters - Between Series RPC-3.50 Plug-RPC-N Jack ST Adapter

03S105-K00S3, RF Adapters - Between Series RPC-3.50 Plug-RPC-N Jack ST Adapter
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 550 руб.
Добавить в корзину 1 шт. на сумму 50 550 руб.
Номенклатурный номер: 8004800814
Артикул: 03S105-K00S3

Описание

Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Between Series Adapters

Rosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.

Технические параметры

Adapter Style: Straight
Body Material: Stainless Steel
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 18 GHz
Orientation: Straight
Part # Aliases: 104597
Product Category: RF Adapters-Between Series
Product Type: RF Adapters-Between Series
Shell Plating: Passivated
Side 1 Gender: Plug(Male)
Side 1 Polarity: Normal
Side 1 RF Series: RPC-3.5
Side 2 Gender: Jack(Female)
Side 2 Polarity: Normal
Side 2 RF Series: RPC-N
Subcategory: RF Adapters
Вес, г 39

Техническая документация

Datasheet
pdf, 218 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.