18S203-40ML5, RF Connectors / Coaxial Connectors Mini-SMP Right Angle Plug PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
944 шт., срок 7-9 недель
2 440 руб.
от 10 шт. —
2 080 руб.
от 25 шт. —
1 890 руб.
от 100 шт. —
1 620.59 руб.
Добавить в корзину 1 шт.
на сумму 2 440 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 100 |
Maximum Frequency: | 65 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Orientation: | Right Angle |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 187662187669 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | Mini-SMP |
Series: | SMPM |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Tradename: | Mini SMP |
Voltage Rating: | 325 V |
Body Orientation | Right Angle |
Body Plating | Gold |
Bulkhead | No |
Coaxial Connector Type | SMP Connector |
Gender | Male |
Impedance | 50Ω |
Mounting Type | Surface Mount |
Series | SMP |
Termination Method | Solder |
Вес, г | 0.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.