18S20H-40ML5, RF Connectors / Coaxial Connectors Mini-SMP Right Angle Plug PCB

18S20H-40ML5, RF Connectors / Coaxial Connectors Mini-SMP Right Angle Plug PCB
Изображения служат только для ознакомления,
см. техническую документацию
22 шт., срок 7-9 недель
16 840 руб.
от 10 шт.14 460 руб.
Добавить в корзину 1 шт. на сумму 16 840 руб.
Номенклатурный номер: 8004800868
Артикул: 18S20H-40ML5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Brand: Rosenberger
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 65 GHz
Mounting Style: Edge Mount
Orientation: Right Angle
Part # Aliases: 183925
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: Mini-SMP
Series: SMPM
Subcategory: RF Interconnects
Termination Style: Solder
Tradename: Mini SMP
Вес, г 1.3

Техническая документация

Datasheet
pdf, 352 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.