19K101-271L5, RF Connectors / Coaxial Connectors SMP Straight Jack

Фото 1/2 19K101-271L5, RF Connectors / Coaxial Connectors SMP Straight Jack
Изображения служат только для ознакомления,
см. техническую документацию
1566 шт., срок 7-9 недель
3 420 руб.
от 10 шт.2 890 руб.
от 50 шт.2 670 руб.
от 100 шт.2 107.47 руб.
Добавить в корзину 1 шт. на сумму 3 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800875
Артикул: 19K101-271L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
SMP Series Coaxial Connectors

Rosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Rosenberger
Cable Type: UT-85, RTK-FS 085
Contact Material: Beryllium Copper
Contact Plating: Gold
Coupling Mechanism: Keyed
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 1000 Cycles
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 189301
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Body Orientation Straight
Body Plating Gold
Bulkhead No
Coaxial Connector Type SMP Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Series SMP
Termination Method Solder
Body Finish Gold
Body Material Beryllium Copper
Body Style Straight
Brand Rosenberger
Cable Type UT-85, RTK-FS 085
Contact Material Beryllium Copper
Contact Plating Gold
Coupling Mechanism Keyed
Factory Pack Quantity 100
Insulation Resistance 5 GOhms
Manufacturer Rosenberger
Mating Cycles 1000 Cycles
Maximum Frequency 18 GHz
Orientation Straight
Part # Aliases 189301
Polarity Standard
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series SMP
RoHS Details
Termination Style Cable
Voltage Rating 335 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 707 КБ
Datasheet
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.