19K104-K00L5, RF Adapters - In Series SMP Jack to Jack Straight Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 шт., срок 7-9 недель
2 830 руб.
от 10 шт. —
2 220 руб.
от 25 шт. —
1 850 руб.
Добавить в корзину 1 шт.
на сумму 2 830 руб.
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Mating Cycles: | 1000 Cycles |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Part # Aliases: | 192074 |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMP |
Series: | SMP |
Shell Plating: | Gold |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 2 Gender: | Jack |
Side 2 Polarity: | Normal |
Subcategory: | RF Adapters |
Adapter Type | Bullet Socket to Bullet Socket |
Adapter Type A | Bullet |
Adapter Type B | Bullet |
Body Orientation | Straight |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Operating Frequency | 40GHz |
Polarity | Normal |
Вес, г | 0.63 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.