19K107-270L5, RF Connectors / Coaxial Connectors SMP Straight Jack

Фото 1/2 19K107-270L5, RF Connectors / Coaxial Connectors SMP Straight Jack
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 7-9 недель
5 380 руб.
от 10 шт.4 440 руб.
от 20 шт.3 930 руб.
от 50 шт.3 605.74 руб.
Добавить в корзину 1 шт. на сумму 5 380 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800881
Артикул: 19K107-270L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Finish: Gold
Body Material: Beryllium Copper
Brand: Rosenberger
Cable Type: UT-47
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 1000
Maximum Frequency: 40 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 163569
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Body Orientation Straight
Cable Type Semi Rigid
Coaxial Connector Type SMP Connector
Contact Material Copper Zinc Alloy
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Snap On
Mounting Type Cable Mount
Operating Frequency 0 to 40GHz
Termination Method Solder
Body Finish Gold
Body Material Beryllium Copper
Brand Rosenberger
Factory Pack Quantity 50
Insulation Resistance 5 GOhms
Manufacturer Rosenberger
Mating Cycles 1000
Maximum Frequency 40 GHz
Orientation Straight
Part # Aliases 163569
Polarity Standard
Product Connectors
Product Category RF Connectors/Coaxial Connectors
RF Series SMP
RoHS Details
Series SMP
Termination Style Solder
Voltage Rating 335 V
Вес, г 0.3

Техническая документация

Datasheet
pdf, 742 КБ
Datasheet
pdf, 306 КБ
Datasheet 19K107-270L5
pdf, 186 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.