19K108-K00L5, RF Adapters - In Series SMP Jack to Jack Straight Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
264 шт., срок 7-9 недель
2 650 руб.
от 10 шт. —
2 270 руб.
от 25 шт. —
1 950 руб.
от 100 шт. —
1 764.06 руб.
Добавить в корзину 1 шт.
на сумму 2 650 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
SMP Series Coaxial ConnectorsRosenberger SMP Series Miniature Coaxial Connectors are designed for applications up to 40GHz with different locating devices. The main application field for the SMP Series is board-to-board high-frequency coaxial connections. The SMP series can be used for multifunctional board-to-board connections in Surface Mount Devices. The Rosenberger SMP Series' bullet and plug are designed so the bullet floats and allows for radial misalignment.
Технические параметры
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Mating Cycles: | 1000 Cycles |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Part # Aliases: | 183530 |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMP |
Series: | SMP |
Shell Plating: | Gold |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 2 Gender: | Jack |
Side 2 Polarity: | Normal |
Subcategory: | RF Adapters |
Adapter Type | Bullet Socket to Bullet Socket |
Adapter Type A | Bullet |
Adapter Type B | Bullet |
Body Orientation | Straight |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Operating Frequency | 40GHz |
Polarity | Normal |
Adapter Series | SMP to SMP |
Body Finish | Gold |
Body Material | Beryllium Copper |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Center Gender | Female to Female |
Conversion Type | Same Series |
Convert From (Adapter End) | SMP Jack, Female Socket |
Convert To (Adapter End) | SMP Jack, Female Socket |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Snap-On, Snap-On |
Features | - |
Frequency - Max | 26.5GHz |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Rosenberger |
Mating Cycles | - |
Mounting Feature | - |
Mounting Type | Free Hanging(In-Line) |
Operating Temperature | -65В°C ~ 155В°C |
Packaging | - |
Part Status | Active |
Series | - |
Style | Straight |
Вес, г | 0.43 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.