19K109-K00L5, RF Adapters - In Series SMP Jack to SMP Jack Straight Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 шт., срок 7-9 недель
3 070 руб.
от 10 шт. —
2 620 руб.
от 25 шт. —
2 350 руб.
от 100 шт. —
2 123.93 руб.
Добавить в корзину 1 шт.
на сумму 3 070 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - In Series
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Mating Cycles: | 1000 Cycles |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Part # Aliases: | 183527 |
Product Category: | RF Adapters-In Series |
Product Type: | RF Adapters-In Series |
RF Series: | SMP |
Series: | SMP |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 2 Gender: | Jack(Female) |
Side 2 Polarity: | Normal |
Subcategory: | RF Adapters |
Adapter Type | SMP Jack to SMP Jack |
Adapter Type A | SMP |
Adapter Type B | SMP |
Body Orientation | Straight |
Gender A | Jack |
Gender B | Jack |
Impedance | 50Ω |
Operating Frequency | 26.5GHz |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 671 КБ
Datasheet 19K109-K00L5
pdf, 115 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.