19K132-K00D3, RF Adapters - Between Series SMP Jack- SMA Jack Adapter Straight
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
16 990 руб.
Добавить в корзину 1 шт.
на сумму 16 990 руб.
Альтернативные предложения2
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Between Series AdaptersRosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.
Технические параметры
Adapter Style: | Straight |
Body Material: | Beryllium Copper, Stainles Steel |
Brand: | Rosenberger |
Connector Type: | SMP SMA |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Maximum Frequency: | 26.5 GHz |
Orientation: | Straight |
Part # Aliases: | 105168 |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Shell Plating: | Gold, Passivated |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 1 RF Series: | SMP |
Side 2 Gender: | Jack(Female) |
Side 2 Polarity: | Normal |
Side 2 RF Series: | SMA |
Subcategory: | RF Adapters |
Adapter Type | SMA Socket to SMA Socket |
Adapter Type A | SMP |
Adapter Type B | SMA |
Body Orientation | Straight |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Operating Frequency | 40GHz |
Polarity | Normal |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 138 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.