19K15R-001E4, RF Terminators SMP Termination Jack 1 Watt

Фото 1/2 19K15R-001E4, RF Terminators SMP Termination Jack 1 Watt
Изображения служат только для ознакомления,
см. техническую документацию
167 шт., срок 7-9 недель
14 820 руб.
от 10 шт.12 320 руб.
от 20 шт.11 190 руб.
от 50 шт.11 000.66 руб.
Добавить в корзину 1 шт. на сумму 14 820 руб.
Номенклатурный номер: 8004800892
Артикул: 19K15R-001E4

Описание

Connectors\RF Interconnects\RF Terminators
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Finish: Gold
Body Material: Copper
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Jack
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 18 GHz
Part # Aliases: 103103
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Body Orientation Straight
Gender Female
Impedance 50Ω
Operating Frequency 18GHz
Вес, г 1.1

Техническая документация

Datasheet
pdf, 513 КБ
Datasheet 19K15R-001E4
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.