19K207-271L5, RF Connectors / Coaxial Connectors right angle jack

Фото 1/4 19K207-271L5, RF Connectors / Coaxial Connectors right angle jack
Изображения служат только для ознакомления,
см. техническую документацию
209 шт., срок 7-9 недель
3 330 руб.
от 10 шт.2 700 руб.
от 50 шт.2 430 руб.
от 100 шт.2 126.28 руб.
Добавить в корзину 1 шт. на сумму 3 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004800896
Артикул: 19K207-271L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Style: Right Angle
Brand: Rosenberger
Cable Type: RG 405/U, RTK-FS 085, UT 85
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insertion Loss: 0.1 dB
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 100 Cycle
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Right Angle
Part # Aliases: 345918
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 VAC
Body Orientation Right Angle
Cable Type Semi Rigid
Coaxial Connector Type SMP Connector
Contact Material Copper Zinc Alloy
Contact Plating Gold
Gender Female
Impedance 50Ω
Mating Type Snap On
Mounting Type Cable Mount
Operating Frequency 0 to 40GHz
Termination Method Solder
Вес, г 0.5

Техническая документация

Datasheet
pdf, 562 КБ
Datasheet 19K207-271L5
pdf, 151 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.