19S181-5H0E4, RF Connectors / Coaxial Connectors SMP Bulkhead Plug Hermetic Seal
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
122 шт., срок 6-8 недель
8 550 руб.
от 10 шт. —
6 780 руб.
от 20 шт. —
6 490 руб.
от 50 шт. —
5 843.76 руб.
Добавить в корзину 1 шт.
на сумму 8 550 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Maximum Frequency: | 26.5 GHz |
Mounting Style: | Panel Mount |
Orientation: | Straight |
Part # Aliases: | 139397 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
RF Series: | SMP |
Series: | SMP |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | No |
Coaxial Connector Type | SMP Connector |
Gender | Male |
Impedance | 50Ω |
Mounting Type | Panel Mount |
Series | SMP |
Termination Method | Solder |
Вес, г | 0.09 |
Техническая документация
Datasheet
pdf, 678 КБ
Datasheet 19S181-5H0E4
pdf, 122 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары