19S201-400L5, RF Connectors / Coaxial Connectors SMP Right Angle Plug PCB

19S201-400L5, RF Connectors / Coaxial Connectors SMP Right Angle Plug PCB
Изображения служат только для ознакомления,
см. техническую документацию
194 шт., срок 6-8 недель
5 180 руб.
от 10 шт.4 260 руб.
от 20 шт.3 790 руб.
от 50 шт.3 468.57 руб.
Добавить в корзину 1 шт. на сумму 5 180 руб.
Номенклатурный номер: 8004800912
Артикул: 19S201-400L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Brand: Rosenberger
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 26.5 GHz
Mounting Style: PCB Mount
Orientation: Right Angle
Part # Aliases: 102064
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 1.85

Техническая документация

Datasheet 19S201-400L5
pdf, 160 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.