19S202-40ML5, RF Connectors / Coaxial Connectors SMP R/A Plug PCB Limited Detent
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1814 шт., срок 6-8 недель
2 080 руб.
от 10 шт. —
1 640 руб.
от 25 шт. —
1 410 руб.
от 100 шт. —
1 284.31 руб.
Добавить в корзину 1 шт.
на сумму 2 080 руб.
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Brand: | Rosenberger |
Contact Material: | Brass |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Gender: | Plug(Pin) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 26.5 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Edge Mount |
Orientation: | Right Angle |
Part # Aliases: | 167257167254 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMP |
Series: | SMP |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 335 V |
Body Orientation | Right Angle |
Coaxial Connector Type | SMP Connector |
Contact Material | Copper Zinc Alloy |
Contact Plating | Gold |
Gender | Male |
Impedance | 50Ω |
Mating Type | Snap On |
Mounting Type | PCB Mount |
Operating Frequency | 0 to 40GHz |
Termination Method | Solder |
Вес, г | 0.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.