19S242-40ML5, RF Connectors / Coaxial Connectors SMP Right Angle Plug

19S242-40ML5, RF Connectors / Coaxial Connectors SMP Right Angle Plug
Изображения служат только для ознакомления,
см. техническую документацию
1638 шт., срок 6-8 недель
1 770 руб.
от 10 шт.1 580 руб.
от 25 шт.1 420 руб.
от 100 шт.1 256.83 руб.
Добавить в корзину 1 шт. на сумму 1 770 руб.
Номенклатурный номер: 8004800914
Артикул: 19S242-40ML5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Rosenberger
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1500
Gender: Plug(Pin)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Manufacturer: Rosenberger
Mating Cycles: 1000 Cycles
Maximum Frequency: 26.5 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -65 C
Mounting Style: Edge Mount
Orientation: Right Angle
Part # Aliases: 138377171438
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 335 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 36 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.