19S601-271L5, RF Connectors / Coaxial Connectors SMP Bulkhead ST Plug

19S601-271L5, RF Connectors / Coaxial Connectors SMP Bulkhead ST Plug
Изображения служат только для ознакомления,
см. техническую документацию
172 шт., срок 6-8 недель
4 630 руб.
от 10 шт.3 860 руб.
от 20 шт.3 440 руб.
от 50 шт.3 119.62 руб.
Добавить в корзину 1 шт. на сумму 4 630 руб.
Номенклатурный номер: 8004800915
Артикул: 19S601-271L5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Brand: Rosenberger
Cable Type: RG-405/U, UT-85-M17
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Rosenberger
Maximum Frequency: 26.5 GHz
Mounting Style: Bulkhead
Orientation: Straight
Part # Aliases: 179837
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMP
Series: SMP
Subcategory: RF Interconnects
Termination Style: Solder
Вес, г 1.5

Техническая документация

Datasheet 19S601-271L5
pdf, 168 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.