23C11D-40ML5, RF Connectors / Coaxial Connectors Multiport 8 Channel ST Mini-Coax Insert

23C11D-40ML5, RF Connectors / Coaxial Connectors Multiport 8 Channel ST Mini-Coax Insert
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 610 руб.
Добавить в корзину 1 шт. на сумму 36 610 руб.
Номенклатурный номер: 8004800919
Артикул: 23C11D-40ML5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Plug(Pin), Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 1 GOhms
Manufacturer: Rosenberger
Mating Cycles: 500
Maximum Frequency: 20 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Orientation: Straight
Packaging: Blister Pack
Part # Aliases: 295232192890
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Multi-Port Connectors
RF Series: Mini-Coax
Series: Mini-Coax
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V
Вес, г 4.18

Техническая документация

Datasheet 23C11D-40ML5
pdf, 316 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.