32K10K-400L5, RF Connectors / Coaxial Connectors SMA Straight Jack PCB
![Фото 1/2 32K10K-400L5, RF Connectors / Coaxial Connectors SMA Straight Jack PCB](https://static.chipdip.ru/lib/295/DOC029295852.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/830/DOC022830648.jpg)
2210 шт., срок 6-8 недель
3 140 руб.
от 10 шт. —
2 540 руб.
от 50 шт. —
2 310 руб.
от 100 шт. —
2 089.20 руб.
Добавить в корзину 1 шт.
на сумму 3 140 руб.
Альтернативные предложения1
Описание
Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
PCB ConnectorsRosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.
Технические параметры
Body Finish: | Gold |
Body Material: | Beryllium Copper |
Brand: | Rosenberger |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Socket) |
Impedance: | 50 Ohms |
Insulation Resistance: | 5 GOhms |
Manufacturer: | Rosenberger |
Mating Cycles: | 500 |
Maximum Frequency: | 12.4 GHz |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Straight |
Part # Aliases: | 180178 |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Voltage Rating: | 480 V |
Body Orientation | Straight |
Body Plating | Gold |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Gender | Female |
Impedance | 50Ω |
Mounting Type | Surface Mount |
Series | SMA |
Termination Method | Solder |
Вес, г | 1.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары