32K164-S00N1, RF Adapters - Between Series 4.3/10 Jack-SMA Jack Straight Adapter
![Фото 1/3 32K164-S00N1, RF Adapters - Between Series 4.3/10 Jack-SMA Jack Straight Adapter](https://static.chipdip.ru/lib/295/DOC029295878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/434/DOC031434800.jpg)
![](https://static.chipdip.ru/lib/125/DOC003125651.jpg)
28 шт., срок 6-8 недель
13 800 руб.
от 11 шт. —
12 390 руб.
от 22 шт. —
10 390 руб.
Добавить в корзину 1 шт.
на сумму 13 800 руб.
Описание
Connectors\RF Interconnects\RF Adapters\RF Adapters - Between Series
Between Series AdaptersRosenberger Between Series Adapters are inter-series RF adapters that allow for a wide range of connections between differing connector series to provide customized service to practical application and demand.
Технические параметры
Adapter Style: | Straight |
Body Material: | Brass |
Brand: | Rosenberger |
Connector Type: | SMA 4.3-10 |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Rosenberger |
Maximum Frequency: | 12 GHz |
Orientation: | Straight |
Part # Aliases: | 259821 |
Product Category: | RF Adapters-Between Series |
Product Type: | RF Adapters-Between Series |
Shell Plating: | Bronze |
Side 1 Gender: | Jack(Female) |
Side 1 Polarity: | Normal |
Side 1 RF Series: | SMA |
Side 2 Gender: | Plug(Male) |
Side 2 Polarity: | Normal |
Side 2 RF Series: | 4.3-10 |
Subcategory: | RF Adapters |
Adapter Type | SMA Jack to 4.3-10 Plug |
Adapter Type A | SMA |
Adapter Type B | 4.3-10 |
Body Orientation | Straight |
Body Plating | White Bronze |
Cable Type | Coaxial |
Gender A | Female |
Gender B | Male |
Impedance | 50Ω |
Operating Frequency | 12GHz |
Polarity | Normal |
Вес, г | 32.7 |
Техническая документация
Datasheet 32K164-S00N1
pdf, 199 КБ
Datasheet 32K164-S00N1
pdf, 558 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары