C003-BB-500-C, Specialised Cables Cable Assembly 500mm

C003-BB-500-C, Specialised Cables Cable Assembly 500mm
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 6-8 недель
9 680 руб.
от 10 шт.7 690 руб.
от 20 шт.6 980 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Номенклатурный номер: 8004801240
Артикул: C003-BB-500-C

Описание

Wire & Cable\Cable Assemblies\Specialized Cables
RoPD® Magnetic Connectors
Rosenberger Power Data (RoPD®) Magnetic Connectors are designed for the light electrical vehicle (LEV) industry. They are especially suited for data communication and power transmission of voltages up to 60V DC and current loads up to 40A. Rosenberger RoPD Connectors utilize magnetic locking with perfect self-mating capability instead of a mechanical plug-in mount. Forced disconnection will not damage the connector or the LEV. The contact system consists of four data contacts and two power transmission pins. The series provides reliable connections even for hard-to-reach positions.

Технические параметры

Длинна Кабеля - Метрическая 500 mm
Brand: Rosenberger
Connector End A Pin Count: 6 Position
Connector End B: No Connector
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female
IP Rating: IP65
Manufacturer: Rosenberger
Product Category: Specialized Cables
Product Type: Specialized Cables
Product: I/O Cables
Subcategory: Cable Assemblies
Voltage Rating: 60 V
Вес, г 101.3

Техническая документация

Datasheet
pdf, 370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.