US5683ESE-AAA-000-RE, Board Mount Hall Effect / Magnetic Sensors 3 wire Latch

US5683ESE-AAA-000-RE, Board Mount Hall Effect / Magnetic Sensors 3 wire Latch
Изображения служат только для ознакомления,
см. техническую документацию
8786 шт., срок 7-9 недель
260 руб.
от 10 шт.190 руб.
от 100 шт.125 руб.
от 500 шт.101.20 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Номенклатурный номер: 8004801996
Артикул: US5683ESE-AAA-000-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
US5683 Unipolar Hall Switches
Melexis US5683 Unipolar Hall Switches are high sensitivity CMOS switches with a 3.5 to 24V operating voltage range. US5683 integrates a voltage regulator, Hall sensor with advanced Correlated Double Sampling (CDS) offset cancellation system, and an open-drain output driver. This Melexis hall switch series includes a chopper-stabilized amplifier stage. US5683 is ideal for use in automotive and solid state switch applications.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 3.8 mT to 7.2 mT
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 24 V
Output Type: Open Drain
Output Voltage: 28 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): 2 mT to 5 mT
Series: US5683
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.5 V
Termination Style: SMD/SMT
Type: High Sensitivity

Техническая документация

Datasheet
pdf, 863 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.