MLX75026RTH-AAA-210-SP, Distance Sensors Single chip Automotive QVGA TOF sensor with cover tape

MLX75026RTH-AAA-210-SP, Distance Sensors Single chip Automotive QVGA TOF sensor with cover tape
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
19 470 руб.
от 10 шт.14 560 руб.
от 20 шт.14 550 руб.
Добавить в корзину 1 шт. на сумму 19 470 руб.
Номенклатурный номер: 8004802009
Артикул: MLX75026RTH-AAA-210-SP

Описание

Sensors\Motion & Position Sensors\Distance Sensors
MLX75026 QVGA Time-of-Flight Image Sensors
Melexis MLX75026 QVGA Time-of-Flight Image Sensors features DepthSense ® pixel, integrated microlenses, and backside illumination (BSI technology). These sensors are combined with a modulated light source is capable of measuring object distance under extreme background light conditions. The MLX75026 sensors include per-phase statistics, diagnostics, continuous or triggered operation modes, and configurable over I 2 C. The MLX75026 sensors operate at -40°C to 105°C temperature range and -0.3V to 3.3V voltage range. These image sensors are available in a cost-optimized encapsulated package and offer a variety of integration possibilities. These sensors are ideal for use in an automotive and non-automotive application that includes gesture recognition, driver monitoring, skeleton tracking, people or obstacle detection, and traffic monitoring.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Melexis
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: FCBGA-80
Product Category: Distance Sensors
Product Type: Distance Sensors
Qualification: AEC-Q100
Series: MLX75026

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.