MLX90293EGO-ADM-000-SP, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. III)

MLX90293EGO-ADM-000-SP, Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall ICs (Gen. III)
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
2 530 руб.
от 10 шт.1 930 руб.
Добавить в корзину 1 шт. на сумму 2 530 руб.
Номенклатурный номер: 8004802046
Артикул: MLX90293EGO-ADM-000-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90293 Linear Hall Sensor ICs

Melexis MLX90293 Linear Hall Sensor ICs are AEC-Q100 qualified sensors designed to measure the magnetic field component perpendicular to the surface of the IC. These sensor ICs support extensive nonlinear optimization of the transfer characteristics that enable simplified magnetic designs. The MLX90293 Hall sensor ICs feature selectable output modes including analog, Pulse Width Modulation (PWM), and SENT 2010. These ICs offer 10-bit thermal accuracy, open/short diagnostics, over-voltage detection, and under-voltage detection. The MLX90293 Hall sensor ICs are programmable with the PTC-04 and the PTC-04-DB-90316 daughterboard. Typical applications include absolute small-angle rotary position sensor, absolute small stroke linear position sensor, pedal position sensor, torque sensors, and non-contacting potentiometer.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Maximum Output Current: 18 mA
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Output Type: Analog, PWM, SENT
Package / Case: TSSOP-16
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Linear Hall Effect Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: MLX90293
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Termination Style: SMD/SMT
Type: Programmable

Техническая документация

Datasheet
pdf, 1460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.