MLX90363EGO-ABB-000-SP, Board Mount Hall Effect / Magnetic Sensors Triaxis Programmable Rotary Linear 3D Position Sensor SPI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 7-9 недель
3 310 руб.
от 10 шт. —
2 870 руб.
Добавить в корзину 1 шт.
на сумму 3 310 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IMC Technology Sensors & SwitchesMelexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 30 mA |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 12.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Package / Case: | TSSOP-16 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Qualification: | AEC-Q100 |
Resolution: | 14 bit |
Series: | MLX90363 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Termination Style: | SMD/SMT |
Tradename: | Triaxis |
Type: | 3-Axis |
Axis | X, Y, Z |
Bandwidth | - |
Current - Output (Max) | 30mA |
Current - Supply (Max) | 15.5mA |
Features | Programmable |
Manufacturer | Melexis Technologies NV |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Type | SPI |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Bulk |
Part Status | Active |
Resolution | 14 b |
Sensing Range | 20mT ~ 70mT, 24mT ~ 126mT |
Series | TriaxisВ® |
Supplier Device Package | 16-TSSOP |
Technology | Hall Effect |
Voltage - Supply | 4.5 V ~ 5.5 V |
Техническая документация
Datasheet MLX90363EDC-ABB-000-SP
pdf, 1160 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.