MLX90365KDC-ABD-000-RE, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3065 шт., срок 7-9 недель
1 570 руб.
от 10 шт. —
1 240 руб.
от 100 шт. —
968 руб.
от 250 шт. —
853.81 руб.
Добавить в корзину 1 шт.
на сумму 1 570 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90365 Triaxis® Position Sensor ICsMelexis MLX90365 Triaxis® Position Sensor ICs decode a moving magnet's absolute rotary position from 0° to 360° or linear displacement, stroke. The monolithic sensor ICs are attuned to the flux density, applied orthogonally, and parallel to the IC surface, enabling the continued development of non-contact position sensors. The MLX90365 series provides a digital pulse width modulation (PWM) output characteristic and a programmable ratiometric analog output signal compatible with any resistive potentiometer or linear Hall sensor. These Melexis AEC-Q100 qualified position sensor ICs are ideal for both automotive and industrial applications.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Melexis |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | SOIC-8 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Qualification: | AEC-Q100 |
Series: | MLX90365 |
Subcategory: | Sensors |
Tradename: | Triaxis |
Interface Type | Digital PWM |
Magnetic Type | Monolithic |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Sensor Type | Position Sensors |
Technology | Hall Effect |
Техническая документация
Datasheet
pdf, 883 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.