MLX90365LDC-ABD-000-RE, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

MLX90365LDC-ABD-000-RE, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
5290 шт., срок 6-8 недель
1 630 руб.
от 10 шт.1 280 руб.
от 100 шт.1 000 руб.
от 250 шт.881.69 руб.
Добавить в корзину 1 шт. на сумму 1 630 руб.
Номенклатурный номер: 8004802079
Артикул: MLX90365LDC-ABD-000-RE

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90365 Triaxis® Position Sensor ICs

Melexis MLX90365 Triaxis® Position Sensor ICs decode a moving magnet's absolute rotary position from 0° to 360° or linear displacement, stroke. The monolithic sensor ICs are attuned to the flux density, applied orthogonally, and parallel to the IC surface, enabling the continued development of non-contact position sensors. The MLX90365 series provides a digital pulse width modulation (PWM) output characteristic and a programmable ratiometric analog output signal compatible with any resistive potentiometer or linear Hall sensor. These Melexis AEC-Q100 qualified position sensor ICs are ideal for both automotive and industrial applications.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Melexis
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Series: MLX90365
Subcategory: Sensors
Tradename: Triaxis

Техническая документация

Datasheet
pdf, 883 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.