MLX90365LDC-ABD-200-SP, Board Mount Motion & Position Sensors Triaxis Rotary Position Sensor Pre-programmed Analog

MLX90365LDC-ABD-200-SP, Board Mount Motion & Position Sensors Triaxis Rotary Position Sensor Pre-programmed Analog
Изображения служат только для ознакомления,
см. техническую документацию
3064 шт., срок 6-8 недель
1 620 руб.
от 10 шт.1 270 руб.
от 80 шт.863 руб.
от 240 шт.681.62 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Номенклатурный номер: 8004802080
Артикул: MLX90365LDC-ABD-200-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 8 mA
Output Type: Analog
Package / Case: SOIC-8
Packaging: Bulk
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: MLX90365
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triaxis

Техническая документация

Datasheet
pdf, 883 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.