MLX90366LVS-ADU-253-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor SENT

MLX90366LVS-ADU-253-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor SENT
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 6-8 недель
2 440 руб.
от 10 шт.1 860 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Номенклатурный номер: 8004802083
Артикул: MLX90366LVS-ADU-253-SP

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90366 Triaxis® Position Sensors

Melexis MLX90366 Triaxis® Position Sensors are Hall technology high accuracy linear and angular position sensors that eliminate the need for the inclusion of a PCB within sensing modules. These sensors are sensitive to the three components of the flux density applied to the IC. The series provides SENT frames encoded according to the secure sensor format. Other features include SENT output (according to SAE J2716-2010) and on-chip signal processing for robust absolute position sensing. Applications for Melexis MLX90366 Triaxis Position Sensors include absolute rotary position sensors, steering wheel position sensors, non-contacting potentiometers, and much more.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 10 mA
Output Current: 30 mA
Output Type: SENT
Package / Case: DMP-4
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: MLX90366
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: Triaxis
Вес, г 2.34

Техническая документация

Datasheet
pdf, 3999 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.