MLX90373KVS-ABA-100-RE, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor

MLX90373KVS-ABA-100-RE, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
2 730 руб.
от 10 шт.2 080 руб.
Добавить в корзину 1 шт. на сумму 2 730 руб.
Номенклатурный номер: 8004802088
Артикул: MLX90373KVS-ABA-100-RE

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90373 Magnetic Position Sensors

MLX90373 Magnetic Position Sensors are third-generation Triaxis® position sensor integrated circuits with Peripheral Sensor Interface 5 (PSI5) output. PSI5 is an open standard based on the technology used in millions of air bag safety systems. The technology delivers a data bit rate of 125kbit/s over a 2-wire unshielded cable, making it suitable for a wide number of automotive sensing applications now applied to safety and comfort, such as steering and chassis ride height measurement. Utilizing an integrated magnetic concentrator (IMC) on its surface, the magnetic position sensors sense, in a contactless fashion, the three spatial components (i.e. Bx, By, and Bz) of the applied magnetic field. This allows for the determination of rotary and linear movement.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Measures: Angle
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 11.5 mA
Output Type: Analog, Digital
Package / Case: DMP-4
Packaging: Reel, Cut Tape
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Series: MLX90373
Subcategory: Sensors
Supply Voltage - Max: 6 V
Supply Voltage - Min: 4.1 V
Tradename: Triaxis

Техническая документация

Datasheet
pdf, 3398 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.