MLX90374GDC-ABC-300-SP, Board Mount Motion & Position Sensors Triaxis Programmable Rotary and Linear Position Sensor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 шт., срок 6-8 недель
2 040 руб.
от 10 шт. —
1 560 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Альтернативные предложения1
Описание
Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90374 Triaxis® Position ProcessorMelexis MLX90374 Triaxis® Position Processor is AEC-Q100 qualified, with a 5.5V DD supply voltage rating and a 12.6mA supply current. Melexis MLX90374 features a Triaxis Hall magnetic front end, an analog-to-digital signal conditioner, a DSP for advanced signal processing, and a dual output stage driver. This position processor provides either a dual PWM output or a combination of SENT with a programmable switch function. Melexis MLX90374 Triaxis Position Processor is ideal for pedal position sensors, float-level sensors, and throttle position sensor applications. The MLX90374 is offered as an ASIL-C SEooC (Safety Element out of Context - ISO 26262).
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +160 C |
Measures: | Linear Position |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 9 mA |
Output Current: | 90 mA |
Output Type: | PWM, SENT |
Package / Case: | SOIC-8 |
Product Category: | Board Mount Motion & Position Sensors |
Product Type: | Motion & Position Sensors |
Product: | Position Sensors |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Sensing Distance: | 1.91 mm |
Series: | MLX90374 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Triaxis Hall |
Actuator Type | External Magnet, Not Included |
ECCN | EAR99 |
For Measuring | Linear, Rotary Position |
HTSUS | 8542.39.0001 |
Linearity | В±1В° |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 160В°C |
Output | PWM, SENT |
Output Signal | Programmable |
Package | Bulk |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Rotation Angle - Electrical, Mechanical | 0В° ~ 360В°, Continuous |
Supplier Device Package | 8-SOIC |
Technology | Hall Effect |
Termination Style | Gull Wing |
Voltage - Supply | 4.5V ~ 5.5V |
Техническая документация
Datasheet
pdf, 3018 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.