MLX90393SLW-ABA-011-RE, Board Mount Hall Effect / Magnetic Sensors Triaxis Magnetic Node - I2C_address 0x03h (Gen.III)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57963 шт., срок 7-9 недель
890 руб.
от 10 шт. —
520 руб.
от 100 шт. —
462 руб.
от 500 шт. —
338.70 руб.
Добавить в корзину 1 шт.
на сумму 890 руб.
Альтернативные предложения1
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90393 Triaxis® Micropower MagnetometerMelexis MLX90393 Triaxis ® Micropower Magnetometer offers a 16-bit output proportional to the magnetic flux density sensed along the XYZ axis and a temperature output signal. These digital values are available via I 2 C and SPI, where the MLX90393 is a slave on the bus. The MLX90393 series can be reprogrammed to different modes along with different settings at run-time. Duty cycles can be achieved in the range of 0.1% to 100% which makes the sensor ideal for micropower applications. The MLX90393 series rely on the Melexis proprietary Triaxis technology. By selecting which axis are to be measured, the raw data can be used as input for further post-processing, such as joystick applications, rotary knobs, linear strokes and complex 3D position sensing applications.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 3 V |
Output Type: | I2C, SPI |
Package / Case: | QFN-16 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Series: | MLX90393 |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.2 V |
Termination Style: | SMD/SMT |
Tradename: | Triaxis |
Type: | Hall Effect Sensor |
Interface Type | I2C, SPI |
Mounting Type | Surface Mount |
Number of Axis | 3 |
Sensor Type | Hall Effect Sensors |
Technology | Hall Effect |
Вес, г | 0.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.