MLX90395KDC-BBA-001-SP, Board Mount Hall Effect / Magnetic Sensors MLX90395BBA. SOIC8.octagon_50mT

MLX90395KDC-BBA-001-SP, Board Mount Hall Effect / Magnetic Sensors MLX90395BBA. SOIC8.octagon_50mT
Изображения служат только для ознакомления,
см. техническую документацию
49 шт., срок 7-9 недель
1 210 руб.
от 10 шт.840 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8004802102
Артикул: MLX90395KDC-BBA-001-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX90395 Triaxis® Magnetometer Nodes

Melexis MLX90395 Triaxis® Magnetometer Nodes are miniature sensor ICs capable of measuring 3D magnetic fields, temperatures, and supply voltages. The automotive-grade 3D hall effect sensors can detect the absolute position of nearly any nearby magnet and includes programmable parameters to optimize power, noise, and speed. The MLX90395 selectable measurement data can be read over I 2 C or SPI bus. The sensors are runtime programmable and offer on-chip temperature compensation of the measured units. The selectable measurement duty cycle enables unsurpassed micro-power functionality. Melexis MLX90395 Triaxis Magnetometer Nodes are AEC-Q100 qualified.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 80
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 50 mT
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: MLX90395
Subcategory: Sensors
Type: Magnetometer

Техническая документация

Datasheet
pdf, 925 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.