MLX90395KLW-BBA-001-SP, Board Mount Hall Effect / Magnetic Sensors MLX90395BBA. QFN16.octagon_50mT

MLX90395KLW-BBA-001-SP, Board Mount Hall Effect / Magnetic Sensors MLX90395BBA. QFN16.octagon_50mT
Изображения служат только для ознакомления,
см. техническую документацию
7940 шт., срок 7-9 недель
1 030 руб.
от 10 шт.800 руб.
от 120 шт.637 руб.
от 240 шт.583.32 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004802104
Артикул: MLX90395KLW-BBA-001-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect/Magnetic Sensors
MLX90395 Triaxis® Magnetometer Nodes
Melexis MLX90395 Triaxis® Magnetometer Nodes are miniature sensor ICs capable of measuring 3D magnetic fields, temperatures, and supply voltages. The automotive-grade 3D hall effect sensors can detect the absolute position of nearly any nearby magnet and includes programmable parameters to optimize power, noise, and speed. The MLX90395 selectable measurement data can be read over I 2 C or SPI bus. The sensors are runtime programmable and offer on-chip temperature compensation of the measured units. The selectable measurement duty cycle enables unsurpassed micro-power functionality. Melexis MLX90395 Triaxis Magnetometer Nodes are AEC-Q100 qualified.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Melexis
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Point Min/Max: 50 mT
Operating Supply Current: 2.3 mA
Operating Supply Voltage: 3.3 V
Package/Case: QFN-16
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Series: MLX90395
Subcategory: Sensors
Type: Magnetometer
Вес, г 5

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.