MLX90632SLD-DCB-100-SP, Thermostats single pixel, SMD, medical acc., 50deg FoV, 1.8V I2C

MLX90632SLD-DCB-100-SP, Thermostats single pixel, SMD, medical acc., 50deg FoV, 1.8V I2C
Изображения служат только для ознакомления,
см. техническую документацию
1051 шт., срок 7-9 недель
5 410 руб.
от 10 шт.3 860 руб.
от 50 шт.3 360 руб.
от 100 шт.2 890.71 руб.
Добавить в корзину 1 шт. на сумму 5 410 руб.
Номенклатурный номер: 8004802108
Артикул: MLX90632SLD-DCB-100-SP

Описание

Sensors\Temperature Sensors\Thermostats
MLX90632 Infrared Temperature Sensors

Melexis MLX90632 Infrared Temperature Sensors are non-contact temperature sensors in a small SMD SFN package that is factory calibrated to a high accuracy. The calibration constants used to calculate the ambient and object temperature are stored in the EEPROM memory. These MLX90632 temperature sensors store the raw information in RAM after processing, and the result of each measurement conversion is accessible via I 2 C. The external unit of these sensors utilizes the measurement data and calibration data to calculate both the sensor temperature and the object temperature.

Технические параметры

Accuracy: +/-1 C
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Product Category: Thermostats
Product Type: Thermostats
Product: Thermometers and Thermostats
Series: MLX90632
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 2157 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.