MLX90821LXG-DBA-100-RE, Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometri

MLX90821LXG-DBA-100-RE, Board Mount Pressure Sensors Packaged factory calibrated integrated relative pressure sensor delivering a ratiometri
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
5 430 руб.
от 10 шт.4 090 руб.
от 25 шт.3 630 руб.
Добавить в корзину 1 шт. на сумму 5 430 руб.
Номенклатурный номер: 8004802118
Артикул: MLX90821LXG-DBA-100-RE

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MLX90821 Relative Pressure Sensors

Melexis MLX90821 Relative Pressure Sensors are factory-calibrated relative pressure sensors that deliver a ratiometric analog output or a digital signal using the SENT protocol. MLX90821 features a MEMS sensor that enables reliable and accurate measurement of low pressures of a few tenths of millibars. These Melexis relative pressure sensors include an optimized architecture and high-density CMOS technology. These design features provide leading automotive electromagnetic compatibility (EMC) performance. The digital-signal-processor architecture uses a 16-bit microcontroller to provide high initial accuracy of pressure and optional external NTC temperature.

Технические параметры

Accuracy: 1.5%
Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: -60 mbar to 260 mbar
Operating Supply Current: 8.5 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: SOIC-16
Packaging: Reel, Cut Tape
Part # Aliases: MLX90821LXG-DBA-100-SP
Port Type: No Port
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 16 bit
Series: MLX90821
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 23.03

Техническая документация

Datasheet
pdf, 1108 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.