MLX92211LSE-BAA-006-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

MLX92211LSE-BAA-006-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 7-9 недель
300 руб.
от 10 шт.220 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8004802155
Артикул: MLX92211LSE-BAA-006-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA, 75 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 0.5 mT to 3.5 mT
Operating Supply Current: 3 mA
Operating Supply Voltage: 24 V
Output Type: Open Drain
Output Voltage: 27 V
Package / Case: TSOT-23-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Qualification: AEC-Q100
Release Point Min/Max (Brp): -3.5 mT to-0.5 mT
Series: MLX92211
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 1182 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.