MLX92221LSE-AAA-001-RE, Board Mount Hall Effect / Magnetic Sensors 2-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

MLX92221LSE-AAA-001-RE, Board Mount Hall Effect / Magnetic Sensors 2-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
3488 шт., срок 7-9 недель
310 руб.
от 10 шт.220 руб.
от 100 шт.155 руб.
от 500 шт.117.44 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8004802161
Артикул: MLX92221LSE-AAA-001-RE

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 7.4 mT to 16.3 mT
Operating Supply Current: 17 mA
Operating Supply Voltage: 2.7 V to 24 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -7.4 mT to-16.3 mT
Series: MLX92221
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Type: 2-Wire

Техническая документация

Datasheet
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.