MLX92221LUA-AAA-004-SP, Board Mount Hall Effect / Magnetic Sensors 2-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V

MLX92221LUA-AAA-004-SP, Board Mount Hall Effect / Magnetic Sensors 2-wire latch Bop/Brp: pre-Progr Latch TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
167 шт., срок 7-9 недель
330 руб.
от 10 шт.230 руб.
от 100 шт.158 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004802162
Артикул: MLX92221LUA-AAA-004-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
IMC Technology Sensors & Switches
Melexis IMC Technology Sensors and Switches measure up to three magnetic flux components in a single integrated circuit. IMC Technology identifies the three basic components of the magnetic field and creates a highly accurate and stable picture of where the corresponding magnetic source is in 3D space. This technology can be used to determine rotary angle, linear distance, joystick position, proximity sensing, and current sensing.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: 4.1 mT to 7.9 mT
Operating Supply Current: 17 mA
Operating Supply Voltage: 2.7 V to 24 V
Package / Case: TO-92-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -7.9 mT to-4.1 mT
Series: MLX92221
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Termination Style: Through Hole
Type: 2-Wire

Техническая документация

Datasheet
pdf, 860 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.