MLX92231LSE-AAA-009-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V

MLX92231LSE-AAA-009-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
490 шт., срок 7-9 недель
320 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8004802165
Артикул: MLX92231LSE-AAA-009-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX922xx Latch & Switch Sensors

Melexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA, 75 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 2.5 mT to 4.5 mT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 24 V
Output Type: Open Drain
Output Voltage: 27 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 1.8 mT to 3.1 mT
Series: MLX92231
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Type: 3-Wire

Техническая документация

Datasheet
pdf, 756 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.