MLX92231LSE-AAA-010-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire switch Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
108 шт., срок 7-9 недель
320 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX922xx Latch & Switch SensorsMelexis MLX922xx Latch and Switch Sensors are designed in mixed-signal CMOS technology and used for faster, more accurate processing in a wide range of applications. The refinement in speed and accuracy is due to an improved offset cancellation system in the magnetic core. This offset cancellation system provides stress independence and temperature insensitivity. Melexis MLX922xx switches include a voltage regulator, Hall sensor, and open-drain output driver. Built-in reverse voltage protection allows remote sensors to be specified for low-voltage operation down to 2.7V while being reverse voltage tolerant. These two- and three-wire switches feature a 2.7V to 24V operating range, thermal protection, undervoltage lockout protection, and high ESD rating / excellent EMC performance. Applications include consumer and industrial automotive operations such as sunroof / tailgate openers, wiper motors, and more.
Технические параметры
Brand: | Melexis |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Melexis |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 20 mA, 75 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 8.3 mT to 11.8 mT |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.7 V to 24 V |
Output Type: | Open Drain |
Output Voltage: | 27 V |
Package / Case: | TSOT-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Switches |
Qualification: | AEC-Q100 |
Release Point Min/Max (Brp): | 6.8 mT to 10.1 mT |
Series: | MLX92231 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 2.7 V |
Type: | 3-Wire |
Current - Output (Max) | 70mA |
Current - Supply (Max) | 4.5mA |
ECCN | EAR99 |
Features | Temperature Compensated |
Function | Unipolar Switch |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 150В°C (TA) |
Output Type | Open Drain |
Package | Bulk |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Polarization | South Pole |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Sensing Range | 11.8mT Trip, 6.8mT Release |
Supplier Device Package | TSOT-23-3 |
Technology | Hall Effect |
Test Condition | 25В°C |
Voltage - Supply | 2.7V ~ 24V |
Вес, г | 0.14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.