MLX92231LSE-AAA-204-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire switch IMC Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V

MLX92231LSE-AAA-204-SP, Board Mount Hall Effect / Magnetic Sensors 3-wire switch IMC Bop/Brp: pre-Progr TC = pre-Progr Vdd= 2.7 - 24V
Изображения служат только для ознакомления,
см. техническую документацию
90 шт., срок 7-9 недель
330 руб.
от 10 шт.240 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Номенклатурный номер: 8004802172
Артикул: MLX92231LSE-AAA-204-SP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
MLX922xx 3D Hall Effect IMC Sensors
Melexis MLX922xx 3D Hall Effect IMC Sensors use IMC-Hall® magnetic technology to provide lateral position sensing. The IMC design allows the magnet to be placed beside the sensor, making magnetic sensing possible in many space-constrained applications. Melexis MLX922xx 3D Hall Effect IMC Sensors are ideal for automotive applications, such as transmission selectors and human-machine interfaces (HMI).

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Maximum Output Current: 20 mA, 75 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 4.4 mT to 8.7 mT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 24 V
Output Type: Open Drain
Output Voltage: 27 V
Package / Case: TSOT-3
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Qualification: AEC-Q100
Release Point Min/Max (Brp): 3.2 mT to 8.1 mT
Series: MLX92231
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 2.7 V
Type: 3-Wire

Техническая документация

Datasheet
pdf, 986 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.