MLX90380LGO-BAB-023-RE, Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II)

MLX90380LGO-BAB-023-RE, Board Mount Motion & Position Sensors Triaxis Hi-Speed Resolver feat. Analog Output (Gen. II)
Изображения служат только для ознакомления,
см. техническую документацию
4471 шт., срок 6-8 недель
1 870 руб.
от 10 шт.1 470 руб.
от 100 шт.1 060 руб.
от 250 шт.949.15 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8004802212
Артикул: MLX90380LGO-BAB-023-RE

Описание

Sensors\Motion & Position Sensors\Board Mount Motion & Position Sensors
MLX90380 Position Sensors

Melexis MLX90380 Position Sensors are monolithic contactless sensor ICs sensitive to the flux density applied orthogonally and parallel to the IC surface. MLX90380 sensor ICs are used with a rotating permanent magnet which delivers accurate and contactless sine or cosine dual analog output signals. These sensor ICs feature a wide range of operating temperature, supply voltage, and magnetic flux density, which can resolve the angular position of a rotating axis over 360 degrees. Melexis MLX90380 position sensor ICs are available in SOIC-8 (single die) and TSSOP-16 (dual die fully redundant) packages. Typical applications include absolute rotary position sensors, field-oriented motors, and brushless motors.

Технические параметры

Brand: Melexis
Factory Pack Quantity: Factory Pack Quantity: 4500
Manufacturer: Melexis
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 9 mA
Output Current: 20 mA
Output Type: Analog
Package / Case: TSSOP-16
Packaging: Reel, Cut Tape
Product Category: Board Mount Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Position Sensors
Series: MLX90380
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.135 V
Tradename: Triaxis

Техническая документация

Datasheet
pdf, 944 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.