1164, Current Sensor Development Tools INA169 Analog DC Current Sensor B/O
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
441 шт., срок 6-8 недель
2 770 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Current Sensor Development Tools
Sensor ModulesAdafruit Sensor Modules are a portfolio to find everything needed to start measuring temperature, motion, position, heart rate, current flow, and more.
Технические параметры
Brand: | Adafruit |
Description/Function: | 5 A Analog DC Current Sensor |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Current Sensor |
Interface Type: | Analog |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 2.7 V to 60 V |
Product Category: | Current Sensor Development Tools |
Product Type: | Current Sensor Development Tools |
Product: | Breakout Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | INA169 |
Type: | DC Current Sensor |
California Prop 65 | Warning Information |
ECCN | EAR99 |
Embedded | No |
Function | Current Monitor |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Current Shunt Monitor |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | INA169 |
Вес, г | 4.94 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.