1438, Power Management IC Development Tools Motor/Stepper/Servo Shield for Arduino
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
281 шт., срок 7-9 недель
5 670 руб.
Добавить в корзину 1 шт.
на сумму 5 670 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Shields for ArduinoAdafruit Shields for Arduino are turnkey solutions for adding additional functionality to any Arduino-based project. Arduino is an open-source electronics prototyping platform based on flexible, easy-to-use hardware and software. These prototyping platforms are intended for artists, designers, beginners, hobbyists, and anyone interested in creating interactive objects or environments. The shields are Arduino compatible and perfect for use with any Arduino Uno, Leonardo, or Mega. The Shields for Arduino pack a surprising amount of technology into a compact form factor and are user-friendly.
Технические параметры
Brand: | Adafruit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | L293D, TB6612 |
Input Voltage: | 4.5 V to 13.5 V |
Interface Type: | I2C |
Manufacturer: | Adafruit |
Output Current: | 3 A |
Output Voltage: | 5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Motor Shields |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TB6612 |
Type: | Motor/Motion Controller & Driver |
California Prop 65 | Warning Information |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Motor Controller/Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Power Management |
Utilized IC / Part | TB6612FNG |
Вес, г | 41.17 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.