1500, Development Boards & Kits - AVR Trinket-Mini MCU 3.3V Logic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
57 шт., срок 7-9 недель
1 980 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - AVR
TrinketsAdafruit Trinkets are tiny microcontroller boards that are Arduino-IDE programmable and built around the Atmel ATtiny85, a little chip with a lot of power. The Trinket is small enough to fit into any project and low cost to use without hesitation. The Attiny85 has 8K of flash, and 5 I/O pins, including analog inputs and PWM 'analog' outputs. A USB bootloader allows the Trinket to plug into any computer for reprogramming over a USB port, just like an Arduino.
Технические параметры
Brand: | Adafruit |
Core: | AVR |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Attiny85 |
Interface Type: | USB |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Development Boards & Kits-AVR |
Product Type: | Development Boards & Kits-AVR |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATtiny85 |
Tradename: | Trinket |
Classification | Development Board |
Kit Name | TRINKET 3.3V |
Processor Part Number | ATtiny85 |
Processor Type | MCU |
Technology | MCU |
Вес, г | 4.1 |
Техническая документация
Adafruit Trinket 5V & 3.3V Pinout and Schematics
pdf, 306 КБ
Datasheet
pdf, 5849 КБ
Guide Contents
pdf, 1781 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.